The ALPT-04-028 is a low profile power transformer with dual primary and dual secondary configurations. It operates at a high potential of 3750Vrms and is designed for through hole mounting. The transformer is available for use with 115V or 230V primary side voltages, with corresponding secondary side voltages of 28V or 56V. It can operate at frequencies of 50Hz or 60Hz and is suitable for use in a variety of applications. The ALPT-04-028 has a minimum operating temperature of -40 degrees Celsius.
Abracon ALPT-04-028 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 28|56V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-04-028 to view detailed technical specifications.
No datasheet is available for this part.