The ALPT-06-020 is a low profile power transformer with dual primary and dual secondary configurations. It operates at 50/60Hz and provides 20/40V output. The transformer has a high potential of 3750Vrms and is designed for through-hole mounting with PC pin leads. It has 16 terminals and can operate in temperatures as low as -40 degrees Celsius.
Abracon ALPT-06-020 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 20|40V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-06-020 to view detailed technical specifications.
No datasheet is available for this part.