The ALPT-08-005 is a low profile power transformer with a primary side voltage of 115 or 230 volts and a secondary side voltage of 5 or 10 volts. It features a dual primary and secondary configuration and can withstand high potentials of up to 3750Vrms. The transformer is designed for through hole mounting with PC pin leads and has 16 terminals. It operates reliably within a temperature range of -40 degrees Celsius and supports primary frequencies of 50 or 60 Hz.
Abracon ALPT-08-005 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-08-005 to view detailed technical specifications.
No datasheet is available for this part.