The ALPT-08-008 is a low profile power transformer from Abracon, featuring a dual primary configuration and dual secondary configuration. It operates at a high potential of 3750Vrms and is designed for through hole mounting. The transformer is available for use with 115V or 230V primary side voltage and 8V or 16V secondary side voltage. It can operate at a primary frequency of 50/60Hz and has a minimum operating temperature of -40 degrees Celsius.
Abracon ALPT-08-008 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-08-008 to view detailed technical specifications.
No datasheet is available for this part.