The ALPT-08-024 is a low profile power transformer from Abracon, featuring a dual primary configuration and dual secondary configuration. It operates at a high potential of 3750Vrms and is designed for through hole mounting with PC pin leads. The transformer has 16 terminals and a minimum operating temperature of -40 degrees Celsius. It supports primary frequencies of 50/60 Hz and can be connected in parallel or series on the primary and secondary sides.
Abracon ALPT-08-024 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-08-024 to view detailed technical specifications.
No datasheet is available for this part.