The ALPT-10-005 is a low profile power transformer with dual primary and dual secondary configurations, rated for operation at 50/60 Hz frequencies. It features a high potential of 3750Vrms and is designed for through hole mounting with 16 terminals. The transformer is suitable for use in applications with operating temperatures as low as -40 degrees Celsius.
Abracon ALPT-10-005 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-10-005 to view detailed technical specifications.
No datasheet is available for this part.