The ALPT-10-012 is a low profile power transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 12 or 24V. It features a dual configuration on both the primary and secondary sides. The transformer has a high potential rating of 3750Vrms and is designed for through hole mounting with PC pin leads. It has 16 terminals and operates over a temperature range of -40°C. The primary side can be connected in parallel or series, while the secondary side can also be connected in parallel or series.
Abracon ALPT-10-012 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-10-012 to view detailed technical specifications.
No datasheet is available for this part.