This low profile power transformer features dual primary and dual secondary configurations, with a high potential of 3750Vrms. It is designed for through hole mounting and has 16 terminals. The operating temperature range is from -40 degrees Celsius. The transformer is available for use with 115 or 230 primary side voltage and 20 or 40 secondary side voltage, with primary frequency options of 50 or 60 Hz.
Abracon ALPT-10-020 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 20|40V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-10-020 to view detailed technical specifications.
No datasheet is available for this part.