This low profile power transformer features dual primary and dual secondary configurations, with a high potential rating of 3750Vrms. It is designed for operation at 50/60Hz frequencies and can be connected in parallel or series on both primary and secondary sides. The transformer is mounted through a hole and features PC pin leads. It is rated for operation between -40°C and an unspecified maximum temperature.
Abracon ALPT-14-010 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-14-010 to view detailed technical specifications.
No datasheet is available for this part.