The ALPT-14-021 is a low profile power transformer with dual primary and dual secondary configurations. It operates at a high potential of 3750Vrms and is designed for through hole mounting. The transformer is suitable for use in applications with primary frequencies of 50/60 Hz. The ALPT-14-021 is available for use with primary side voltages of 115 or 230V and secondary side voltages of 21 or 42V. It is designed to withstand operating temperatures as low as -40 degrees Celsius.
Abracon ALPT-14-021 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 21|42V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-14-021 to view detailed technical specifications.
No datasheet is available for this part.