The ALPT-14-028 is a low profile power transformer from Abracon, featuring a dual primary and dual secondary configuration. It operates at a high potential of 3750Vrms and can be mounted through a hole. The transformer is designed for use in a variety of applications and has a minimum operating temperature of -40 degrees Celsius. It is available in a through hole package type.
Abracon ALPT-14-028 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 28|56V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-14-028 to view detailed technical specifications.
No datasheet is available for this part.