This low profile power transformer features a dual primary configuration with a voltage rating of 115/230V and a dual secondary configuration with a voltage rating of 6/12V. It has a high potential rating of 3750Vrms and is designed for through hole mounting. The transformer is suitable for use in a wide range of applications and has a minimum operating temperature of -40 degrees Celsius.
Abracon ALPT-18-006 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-18-006 to view detailed technical specifications.
No datasheet is available for this part.