The ALPT-18-018 is a low profile power transformer with dual primary and dual secondary configurations. It operates at a high potential of 3750Vrms and can be connected in parallel or series on both primary and secondary sides. The transformer is designed for through hole mounting with PC pin leads and features 20 terminals. It has a minimum operating temperature of -40 degrees Celsius and supports primary frequencies of 50/60 Hz.
Abracon ALPT-18-018 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-18-018 to view detailed technical specifications.
No datasheet is available for this part.