The ALPT-18-021 is a low profile power transformer with dual primary and dual secondary configurations. It operates at a high potential of 3750Vrms and can be mounted through a hole. The transformer is designed for use in a variety of applications and is suitable for use in environments with a minimum operating temperature of -40 degrees Celsius. The primary side can be connected in parallel or series, while the secondary side can also be connected in parallel or series. The transformer has 20 terminals and features PC pin leads.
Abracon ALPT-18-021 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 21|42V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-18-021 to view detailed technical specifications.
No datasheet is available for this part.