The ALPT-24-005 is a low profile power transformer with dual primary and dual secondary configurations. It operates at a high potential of 3750Vrms and can be connected in parallel or series on both primary and secondary sides. The transformer is designed for through hole mounting and features 20 terminals. It can operate within a temperature range of -40°C and supports both 50Hz and 60Hz primary frequencies.
Abracon ALPT-24-005 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-24-005 to view detailed technical specifications.
No datasheet is available for this part.