The ALPT-24-006 is a low profile power transformer with dual primary and dual secondary configurations. It operates over a temperature range of -40°C to an unspecified maximum temperature. The transformer is designed for through hole mounting with PC pin leads and features 20 terminals. It is rated for 3750Vrms high potential and supports primary frequencies of 50/60 Hz.
Abracon ALPT-24-006 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-24-006 to view detailed technical specifications.
No datasheet is available for this part.