The ALPT-24-009 is a low profile power transformer from Abracon, offering a dual primary and dual secondary configuration. It can operate at primary voltages of 115 or 230V and secondary voltages of 9 or 18V. This transformer features a high potential of 3750Vrms and is designed for through hole mounting with PC pin leads. The ALPT-24-009 is rated for operation between -40°C and an unspecified maximum temperature.
Abracon ALPT-24-009 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-24-009 to view detailed technical specifications.
No datasheet is available for this part.