The ALPT-24-012 is a low profile power transformer with dual primary and dual secondary configurations. It operates at a high potential of 3750Vrms and can be mounted through a hole. The transformer is designed for use in a variety of applications, with a primary frequency range of 50/60 Hz. The primary and secondary sides can be connected in parallel or series, depending on the specific requirements of the application. The ALPT-24-012 is suitable for use in general power supply applications.
Abracon ALPT-24-012 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-24-012 to view detailed technical specifications.
No datasheet is available for this part.