This low profile power transformer features a dual primary configuration with a voltage rating of 115/230V and a dual secondary configuration with a voltage rating of 21/42V. It has a high potential rating of 3750Vrms and is designed for through hole mounting with PC pin leads. The transformer has 20 terminals and operates over a temperature range of -40°C to an unspecified maximum temperature. It is suitable for use in a variety of applications, including those requiring a low profile design.
Abracon ALPT-24-021 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 21|42V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-24-021 to view detailed technical specifications.
No datasheet is available for this part.