The ALPT-24-024 is a low profile power transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 24 or 48V. It features a dual primary and dual secondary configuration, with a high potential of 3750Vrms. The transformer is designed for through hole mounting with PC pin leads and has 20 terminals. It operates at a minimum temperature of -40 degrees Celsius and can handle primary frequencies of 50 or 60Hz.
Abracon ALPT-24-024 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-24-024 to view detailed technical specifications.
No datasheet is available for this part.