The ALPT-24-115 is a low profile power transformer with a dual primary and secondary configuration. It operates at a high potential of 3750Vrms and can be connected in parallel or series on both the primary and secondary sides. This transformer is designed for through hole mounting with PC pin leads and features 20 terminals. It has a minimum operating temperature of -40 degrees Celsius and supports both 50 and 60 Hz primary frequencies.
Abracon ALPT-24-115 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-24-115 to view detailed technical specifications.
No datasheet is available for this part.