The ALPT-30-008 is a low profile power transformer with a dual primary and dual secondary configuration. It operates at a high potential of 3750Vrms and is designed for through hole mounting. The transformer is available for use with both 50 and 60 Hz primary frequencies. It features parallel and series primary and secondary side connections. The ALPT-30-008 is suitable for use in a variety of applications, including those requiring a high level of electrical isolation. It is designed to operate over a temperature range of -40 degrees Celsius and above.
Abracon ALPT-30-008 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-30-008 to view detailed technical specifications.
No datasheet is available for this part.