The ALPT-30-015 is a low profile power transformer with dual primary and dual secondary configurations. It operates over a temperature range of -40°C to an unspecified maximum temperature. The transformer features a high potential rating of 3750Vrms and is designed for through hole mounting. The primary side can be connected in parallel or series, while the secondary side can also be connected in parallel or series. The transformer is available for use with 115V or 230V primary voltages, with corresponding secondary voltages of 15V or 30V.
Abracon ALPT-30-015 technical specifications.
| Transformer Type | Low Profile Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Min Operating Temperature | -40°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPT-30-015 to view detailed technical specifications.
No datasheet is available for this part.