Abracon ALST-06-900-R06-M technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Width | 12.2 |
| Length | 12.9 |
| Manufacturer Series | ALST-06 |
| Height | 6.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ALST-06-900-R06-M to view detailed technical specifications.
No datasheet is available for this part.