The AMCB21-2450-01-T is a surface mount balun transformer with a turns ratio of 1:1.414, operating over a frequency range of 2.4GHz to 2.5GHz. It has a maximum insertion loss of 1.2 and is designed for surface mount applications. The transformer is rated for operation between -25°C and 85°C.
Abracon AMCB21-2450-01-T technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.414 |
| Mounting | Surface Mount |
| Lead Style | Pad |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 1.2dB |
| Operating Frequency | 2.4GHz to 2.5GHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AMCB21-2450-01-T to view detailed technical specifications.
No datasheet is available for this part.