Abracon AMCV-0603LC-260-C030Y-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AMCV-0603LC-260-C030Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.