This shielded/molded wirewound inductor features a metal core and a maximum DC current rating of 12.5A. The inductor has a typical temperature rise of 40 degrees and a maximum saturation current of 17A. It also exhibits an inductance decrease of 30% at the maximum saturation current. The inductor is designed to operate within a temperature range of -55 to 155 degrees Celsius.
Abracon AMDLA1306Q-8R2MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0138Ohm |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMDLA1306Q-8R2MT to view detailed technical specifications.
No datasheet is available for this part.