The AMDLA2213Q-470MT is a shielded molded wirewound inductor from Abracon. It features a metal core and a maximum DC current rating of 14A. The inductor has a typical temperature rise of 40°C and a maximum operating temperature of 155°C. It measures 24mm in length, 13mm in height, and 22.3mm in depth. The inductor is designed for surface mount applications and has a maximum DC resistance of 0.0208 ohms.
Abracon AMDLA2213Q-470MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 10A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0208Ohm |
| Product Length | 24mm |
| Height | 13mm |
| Product Depth | 22.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMDLA2213Q-470MT to view detailed technical specifications.
No datasheet is available for this part.