The AMDLA7030Q-1R5MT is a shielded/molded wirewound inductor from Abracon. It features a metal core with an inductance of 1.5uH and a tolerance of 20%. The inductor has a maximum DC current rating of 9A and a typical temperature rise of 40C. It measures 7.4mm in length, 3mm in height, and 6.8mm in depth. The operating temperature range is from -55C to 155C.
Abracon AMDLA7030Q-1R5MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0121Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMDLA7030Q-1R5MT to view detailed technical specifications.
No datasheet is available for this part.