The AMDLA7030Q-R22MT is a shielded/molded wirewound inductor from Abracon with a 0.22uH inductance and 20% tolerance. It has a maximum DC current rating of 21A and a typical temperature rise of 40C. The inductor's maximum operating temperature is 155C, with a minimum operating temperature of -55C. The device measures 7.4mm in length, 3mm in height, and 6.8mm in depth.
Abracon AMDLA7030Q-R22MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 32A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0025Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMDLA7030Q-R22MT to view detailed technical specifications.
No datasheet is available for this part.