The AMDLA7030Q-R36MT is a shielded/molded wirewound inductor with a core material of metal. It has an inductance of 0.36uH and a tolerance of 20%. The inductor can handle a maximum DC current of 18A and has a typical temperature rise of 40C. It is designed to operate within a temperature range of -55C to 155C.
Abracon AMDLA7030Q-R36MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 21A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0039Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AMDLA7030Q-R36MT to view detailed technical specifications.
No datasheet is available for this part.