The AMDLH4020S series consists of shielded molded inductors featuring metal alloy construction and soft saturation characteristics. They offer low DCR and high efficiency, optimized for switching frequencies between 100KHz and 2MHz. These inductors are designed for high current, transient load applications in DC/DC converters and power supplies for notebooks, workstations, and servers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AMDLH4020S-100MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 10.0μH |
| Tolerance | ±20%% |
| DC Resistance (Typ) | 126.0mΩ |
| DC Resistance (Max) | 145.0mΩ |
| Saturation Current (Isat) | 3.3A |
| Temperature Rise Current (Irms) | 3.1A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Dimensions | 4.3 x 4.2 x 1.9mm |
| RoHS | RoHS/RoHS II Compliant |
| Msl | 1 |
| Pb Free | Yes |
Download the complete datasheet for Abracon AMDLH4020S-100MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.