The AMDLH4020S-6R8MT is a shielded molded inductor featuring metal alloy construction. It offers soft saturation characteristics, low DCR for high efficiency, and is designed for switching frequencies between 100KHz and 2MHz. It is suitable for high current, transient load applications in DC/DC converters and power supplies.
Abracon AMDLH4020S-6R8MT technical specifications.
| Inductance | 6.8µH |
| Tolerance | ±20%% |
| DC Resistance (Max) | 92.5mΩ |
| DC Resistance (Typ) | 80.5mΩ |
| Saturation Current (Isat) | 3.9A |
| Temperature Rise Current (Irms) | 3.8A |
| Operating Temperature | -40 ~ +125°C |
| Operating Voltage | 50V |
| Dimensions | 4.3 x 4.2 x 1.9mm |
| RoHS | Compliant |
| Msl | 1 |
| Halogen Free | Yes |
Download the complete datasheet for Abracon AMDLH4020S-6R8MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.