The AMDLH4020S series consists of shielded, metal alloy molded inductors designed for high efficiency and soft saturation. They are optimized for switching frequencies between 100KHz and 2MHz and feature a low profile for space-constrained power supply applications.
Abracon AMDLH4020S-R33MT technical specifications.
| Inductance | 0.33µH |
| Tolerance | 20% |
| DC Resistance (Max) | 6.8mΩ |
| Saturation Current (Isat) | 17.5A |
| Temperature Rise Current (Irms) | 13.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Dimensions | 4.3 x 4.2 x 1.9mm |
| RoHS | Compliant |
| Msl | Level 1 |
| Lead Free | Pb free |
Download the complete datasheet for Abracon AMDLH4020S-R33MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.