The AMDLH4020S-R47MT is a shielded molded inductor made from carbonyl iron powder. It features high current handling capabilities with a soft saturation characteristic and low DC resistance. It is designed for high-density power applications including DC/DC converters, notebooks, and servers, operating at frequencies between 100KHz and 2MHz.
Abracon AMDLH4020S-R47MT technical specifications.
| Inductance | 0.47µH |
| Tolerance | ±20% |
| DC Resistance (Max) | 7.2mΩ |
| DC Resistance (Typ) | 6.0mΩ |
| Saturation Current (Isat) | 13.0A |
| Temperature Rise Current (Irms) | 13.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Length | 4.3mm |
| Width | 4.2mm |
| Height | 1.9mm |
| Test Frequency | 0.1MHz |
| RoHS | RoHS/RoHS II Compliant |
| Msl | Level 1 |
| Pb-free | Yes |
Download the complete datasheet for Abracon AMDLH4020S-R47MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.