The AMDLH5030S-100MT is a shielded molded inductor made from metal alloy, designed for high current, transient load applications. It features soft saturation, low DCR for high efficiency, and is optimized for switching frequencies between 100KHz and 2MHz. The part is RoHS/RoHS II compliant and rated for temperatures up to +125°C.
Abracon AMDLH5030S-100MT technical specifications.
| Inductance | 10.0μH |
| Inductance Tolerance | ±20% |
| DC Resistance (Max) | 69.6mΩ |
| DC Resistance (Typ) | 58.0mΩ |
| Saturation Current (Isat) Typ | 5.0A |
| Temperature Rise Current (Irms) Typ | 5.2A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| RoHS | RoHS/RoHS II Compliant |
| Msl Level | 1 |
| Lead Free | Pb free |
Download the complete datasheet for Abracon AMDLH5030S-100MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.