The AMDLH5030S-R47MT is a molded, shielded fixed inductor featuring an alloy core material. It is designed for low DCR and soft saturation characteristics, suitable for high-density power applications. It operates over a wide temperature range of -40°C to 125°C and is supplied in a surface mount 2-SMD J-Lead package.
Abracon AMDLH5030S-R47MT technical specifications.
| Inductance | 470nH |
| Tolerance | ±20% |
| Current Rating (Irms) | 18A |
| Saturation Current (Isat) | 14A |
| DC Resistance (DCR) | 3.7 MaxmOhm |
| Operating Temperature | -40 ~ 125°C |
| Test Frequency | 100kHz |
| Height - Seated (Max) | 3.00mm |
| Dimensions | 5.60 x 5.20mm |
| Shielding | Shielded |
Download the complete datasheet for Abracon AMDLH5030S-R47MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.