The AMPLA1004S-3R9MT is a surface mount general purpose inductor from Abracon with a nominal inductance of 3.9uH and a maximum rated current of 10.5A. It operates over a temperature range of -55 to 125C and has a DC resistance of 0.0145 ohms. The inductor is shielded and has a dual-ended terminal placement. It is available in a 4339 package type with dimensions of 11mm in length, 10mm in width, and 3.8mm in height.
Abracon AMPLA1004S-3R9MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0145 |
| Rated Current-Max | 10.5 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA1004S-3R9MT to view detailed technical specifications.
No datasheet is available for this part.