The AMPLA1004S-6R8MT is a surface mount general purpose inductor from Abracon. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a DC resistance of 0.0233 ohms. It is rated for a maximum current of 8.5 amps and has a nominal inductance of 6.8 microhenries. The inductor is available in a 4339 package type.
Abracon AMPLA1004S-6R8MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0233 |
| Rated Current-Max | 8.5 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA1004S-6R8MT to view detailed technical specifications.
No datasheet is available for this part.