The AMPLA1004S-7R3MT is a general purpose inductor with a nominal inductance of 7.3uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a DC resistance of 0.0218 ohms. It is rated for a maximum current of 8.3A and is designed for surface mount applications.
Abracon AMPLA1004S-7R3MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0218 |
| Rated Current-Max | 8.3 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA1004S-7R3MT to view detailed technical specifications.
No datasheet is available for this part.