The AMPLA1707Q-150MT is a general purpose inductor with a nominal inductance of 15uH and a maximum rated current of 12.5A. It has a DC resistance of 0.0205 ohms and is shielded. The inductor is designed for surface mount applications and has a dual-ended terminal placement. It operates over a temperature range of -55 to 125 degrees Celsius.
Abracon AMPLA1707Q-150MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 17.6 |
| Tolerance | 20 |
| Package Width | 16.9 |
| Package Height | 6.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0205 |
| Rated Current-Max | 12.5 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA1707Q-150MT to view detailed technical specifications.
No datasheet is available for this part.