The AMPLA1707S-150MT is a shielded molded inductor from Abracon. It features a wirewound construction with a carbonyl powder core material and a 15uH inductance value with a 20% tolerance. The inductor has a maximum DC current rating of 12.5A and a typical temperature rise of 40°C. It operates over a temperature range of -55°C to 125°C.
Abracon AMPLA1707S-150MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Carbonyl Powder |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 27A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0205Ohm |
| Product Length | 18mm |
| Height | 7mm |
| Product Depth | 17.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AMPLA1707S-150MT to view detailed technical specifications.
No datasheet is available for this part.