The AMPLA7030S-R13NT is a general purpose inductor with a nominal inductance of 0.13uH and a maximum rated current of 27.6mA. It has a dual ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is packaged in a 2926 type package with dimensions of 7.3mm in length, 6.6mm in width, and 2.8mm in height. It operates over a temperature range of -55°C to 125°C.
Abracon AMPLA7030S-R13NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 30 |
| Package Width | 6.6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.13 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0018 |
| Rated Current-Max | 27.6 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon AMPLA7030S-R13NT to view detailed technical specifications.
No datasheet is available for this part.