The AMPLH4020S-1R0MT is a shielded molded inductor featuring carbonyl powder construction. It provides soft saturation characteristics, low DCR, and high efficiency, designed specifically for switching frequencies between 100KHz and 2MHz in space-constrained power applications.
Abracon AMPLH4020S-1R0MT technical specifications.
| Inductance | 1.00μH |
| Tolerance | ±20% |
| DC Resistance Typ | 11.5mΩ |
| DC Resistance Max | 13.8mΩ |
| Saturation Current (Isat) | 10.0A |
| Temperature Rise Current (Irms) | 10.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Dimensions | 4.3 x 4.2 x 1.9mm |
| RoHS | Compliant |
| Msl | Level 1 |
| Lead Free | Pb free |
Download the complete datasheet for Abracon AMPLH4020S-1R0MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.