The AMPLH4020S-2R2MT is a shielded molded inductor made with Carbonyl powder. It features soft saturation characteristics, low DCR, and high efficiency, designed for switching frequencies between 100KHz and 2MHz. It is optimized for DC/DC converters and power supplies in notebooks, workstations, and servers.
Abracon AMPLH4020S-2R2MT technical specifications.
| Inductance | 2.2µH |
| Tolerance | ±20% |
| DC Resistance (Max) | 30.0mΩ |
| DC Resistance (Typ) | 25.0mΩ |
| Saturation Current (Isat) | 7.2A |
| Temperature Rise Current (Irms) | 7.2A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Shielding | Shielded |
| RoHS | RoHS/RoHS II Compliant |
| Msl | Level 1 |
| Lead Free | Pb Free |
Download the complete datasheet for Abracon AMPLH4020S-2R2MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.