The AMPLH4020S-4R7MT is a shielded, molded carbonyl powder inductor designed for high-efficiency DC/DC switching converters and power supplies. It features a soft saturation characteristic, low DCR, and is optimized for switching frequencies between 100KHz and 2MHz.
Abracon AMPLH4020S-4R7MT technical specifications.
| Inductance | 4.7µH |
| Tolerance | ±20% |
| DC Resistance (Max) | 69.0mΩ |
| DC Resistance (Typ) | 60.0mΩ |
| Saturation Current (Isat) | 5.8A |
| Temperature Rise Current (Irms) | 4.7A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Dimensions | 4.3 x 4.2 x 1.9mm |
| RoHS | Compliant |
| Msl | Level 1 |
| Pb-free | Yes |
Download the complete datasheet for Abracon AMPLH4020S-4R7MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.