The AMPLH4020S-8R2MT is a shielded molded carbonyl inductor designed for high-efficiency DC/DC switching converters. It features a low profile 4.3 x 4.2 x 1.9 mm package, soft saturation characteristics, and is optimized for switching frequencies between 100KHz and 2MHz.
Abracon AMPLH4020S-8R2MT technical specifications.
| Inductance | 8.2µH |
| Tolerance | ±20% |
| DC Resistance (Max) | 121.0mΩ |
| DC Resistance (Typ) | 105.0mΩ |
| Saturation Current (Isat) | 3.5A |
| Temperature Rise Current (Irms) | 3.3A |
| Operating Temperature | -40 to +125°C |
| Length | 4.3mm |
| Width | 4.2mm |
| Height | 1.9mm |
| RoHS | Compliant |
| Msl | 1 |
Download the complete datasheet for Abracon AMPLH4020S-8R2MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.