The AMPLH4020S series is a shielded molded inductor constructed with Carbonyl powder. It features soft saturation, low DCR for high efficiency, and is designed for switching frequencies between 100KHz and 2MHz. It is suitable for DC/DC converters and power supplies in notebooks, workstations, and servers.
Abracon AMPLH4020S-R15MT technical specifications.
| Inductance | 0.15µH |
| Tolerance | ±20% |
| DC Resistance (Max) | 3.8mΩ |
| DC Resistance (Typ) | 3.1mΩ |
| Saturation Current (Isat) | 29.0A |
| Temperature Rise Current (Irms) | 16.5A |
| Operating Temperature | -40 to +125°C |
| Width | 4.2mm |
| Length | 4.3mm |
| Height | 1.9mm |
| Operating Voltage | 50V |
| RoHS | RoHS/RoHS II Compliant |
| Msl | 1 |
| Pb-free | Yes |
Download the complete datasheet for Abracon AMPLH4020S-R15MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.