The AMPLH4020S-R47MT is a shielded molded inductor made with carbonyl powder core technology. It features low DC resistance, high efficiency, and soft saturation characteristics. It is designed for high-current applications and switching frequencies between 100KHz-2MHz with a low profile height of 1.9mm.
Abracon AMPLH4020S-R47MT technical specifications.
| Inductance | 0.47μH |
| Tolerance | ±20% |
| DC Resistance (DCR) Max | 7.2mΩ |
| DC Resistance (DCR) Typ | 6.0mΩ |
| Saturation Current (Isat) Typ | 13.0A |
| Temperature Rise Current (Irms) Typ | 13.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage Max | 50V |
| Length | 4.3mm |
| Width | 4.2mm |
| Height | 1.9mm |
| Core Material | Carbonyl |
| RoHS | RoHS/RoHS II Compliant |
| Lead Free | Pb Free |
| Msl | Level 1 |
Download the complete datasheet for Abracon AMPLH4020S-R47MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.