The AMPLH7020S-1R5M-T is a shielded metal alloy molded power inductor designed for high efficiency and high current applications. It features a low profile 7.3 x 6.6 x 2.0 mm package, low DCR, and is optimized for switching frequencies between 100KHz and 2MHz. It is suitable for DC/DC converters in notebooks, servers, and portable electronics.
Abracon AMPLH7020S-1R5M-T technical specifications.
| Inductance | 1.5uH |
| Tolerance | 20% |
| DC Resistance (Max) | 15.0mΩ |
| Saturation Current (Isat) | 14.0A |
| Temperature Rise Current (Irms) | 9.0A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| Dimensions (LxWxH) | 7.3 x 6.6 x 2.0mm |
| RoHS | Compliant |
| Msl | 1 |
Download the complete datasheet for Abracon AMPLH7020S-1R5M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.